- Converter, DDR Voltage Regulator IC 1 Output 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2998MRE/NOPB

DigiKey Part Number
LP2998MRE/NOPBTR-ND - Tape & Reel (TR)
LP2998MRE/NOPBCT-ND - Cut Tape (CT)
LP2998MRE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2998MRE/NOPB
Description
IC REG CONV DDR 1OUT 8SOPWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 1 Output 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LP2998MRE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, DDR
Voltage - Input
2.2V ~ 5.5V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.298
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,46100 €14,61 €
251,33320 €33,33 €
1001,19240 €119,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,12528 €281,32 €
5001,08476 €542,38 €
7501,06449 €798,37 €
1.2501,04202 €1.302,52 €
1.7501,02889 €1.800,56 €
2.5001,01625 €2.540,63 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €