
LP2998MAX/NOPB | |
|---|---|
DigiKey Part Number | LP2998MAX/NOPBTR-ND - Tape & Reel (TR) LP2998MAX/NOPBCT-ND - Cut Tape (CT) LP2998MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2998MAX/NOPB |
Description | IC REG CONV DDR 1OUT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2998MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2.2V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,20000 € | 12,00 € |
| 25 | 1,09240 € | 27,31 € |
| 100 | 0,97390 € | 97,39 € |
| 250 | 0,91756 € | 229,39 € |
| 500 | 0,88356 € | 441,78 € |
| 1.000 | 0,85558 € | 855,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85081 € | 2.127,03 € |
| 5.000 | 0,83248 € | 4.162,40 € |
| 7.500 | 0,82329 € | 6.174,68 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |








