
LP2997MX/NOPB | |
|---|---|
DigiKey Part Number | LP2997MX/NOPBTR-ND - Tape & Reel (TR) LP2997MX/NOPBCT-ND - Cut Tape (CT) LP2997MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2997MX/NOPB |
Description | IC REGULATOR DDR-II TERM 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DDR-II Terminator PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2997MX/NOPB Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications DDR-II Terminator | Supplier Device Package 8-SOIC |
Current - Supply 320µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05400 € | 10,54 € |
| 25 | 0,95760 € | 23,94 € |
| 100 | 0,85150 € | 85,15 € |
| 250 | 0,80088 € | 200,22 € |
| 500 | 0,77040 € | 385,20 € |
| 1.000 | 0,76548 € | 765,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71882 € | 1.797,05 € |
| 5.000 | 0,70286 € | 3.514,30 € |
| 7.500 | 0,69487 € | 5.211,52 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

