


LP2996MR/NOPB | |
|---|---|
DigiKey Part Number | LP2996MR/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2996MR/NOPB |
Description | IC DDR TERMINATION REG 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DDR Terminator PMIC 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP2996MR/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | DDR Terminator | |
Current - Supply | 320µA | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21600 € | 12,16 € |
| 95 | 0,99095 € | 94,14 € |
| 190 | 0,94584 € | 179,71 € |
| 285 | 0,92326 € | 263,13 € |
| 570 | 0,89011 € | 507,36 € |
| 1.045 | 0,86596 € | 904,93 € |
| 2.565 | 0,83696 € | 2.146,80 € |
| 5.035 | 0,81952 € | 4.126,28 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

