DDR Terminator PMIC 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2996LQ/NOPB

DigiKey Part Number
LP2996LQ/NOPBTR-ND - Tape & Reel (TR)
LP2996LQ/NOPBCT-ND - Cut Tape (CT)
LP2996LQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2996LQ/NOPB
Description
IC DDR TERMINATION REG 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DDR Terminator PMIC 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP2996LQ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.2V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-WFQFN Exposed Pad
Applications
DDR Terminator
Supplier Device Package
16-WQFN (4x4)
Current - Supply
320µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 773
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,23700 €12,37 €
251,12600 €28,15 €
1001,00430 €100,43 €
2500,94628 €236,57 €
5000,91154 €455,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,88250 €882,50 €
2.0000,85880 €1.717,60 €
3.0000,84693 €2.540,79 €
5.0000,83378 €4.168,90 €
7.0000,82609 €5.782,63 €
10.0000,81870 €8.187,00 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €