


LP2996AMRX/NOPB | |
|---|---|
DigiKey Part Number | 296-40344-2-ND - Tape & Reel (TR) 296-40344-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2996AMRX/NOPB |
Description | IC REGULATOR DDR TERM 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DDR Terminator PMIC 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP2996AMRX/NOPB Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Applications DDR Terminator | Supplier Device Package 8-SO PowerPad |
Current - Supply 320µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13200 € | 11,32 € |
| 25 | 1,02960 € | 25,74 € |
| 100 | 0,91710 € | 91,71 € |
| 250 | 0,86340 € | 215,85 € |
| 500 | 0,83098 € | 415,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83374 € | 2.084,35 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |


