
LP2996AMRE/NOPB | |
|---|---|
DigiKey Part Number | 296-49795-2-ND - Tape & Reel (TR) 296-49795-1-ND - Cut Tape (CT) 296-49795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2996AMRE/NOPB |
Description | IC DDR TERMINATION REG 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DDR Terminator PMIC 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP2996AMRE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DDR Terminator | |
Current - Supply | 320µA | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,19960 € | 29,99 € |
| 100 | 1,07140 € | 107,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97340 € | 486,70 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

