Direct
Similar
Similar
Similar
Similar
Similar



LP2992IM5-5.0 | |
|---|---|
DigiKey Part Number | LP2992IM5-5.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2992IM5-5.0 |
Description | IC REG LINEAR 5V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992IM5-5.0 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) | PSRR 45dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.85V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2992IM5-5.0/NOPB | Texas Instruments | 5.197 | LP2992IM5-5.0/NOPBCT-ND | 1,16000 € | Direct |
| AP2210K-5.0TRG1 | Diodes Incorporated | 12.068 | AP2210K-5.0TRG1DICT-ND | 0,24000 € | Similar |
| BD00GA3WNUX-TR | Rohm Semiconductor | 6.743 | BD00GA3WNUXCT-ND | 0,51000 € | Similar |
| LD2985BM50R | STMicroelectronics | 169 | 497-3500-1-ND | 0,48000 € | Similar |
| SPX3819M5-L-5-0/TR | MaxLinear, Inc. | 10.297 | 1016-1874-1-ND | 0,38000 € | Similar |






