Direct
Similar
Similar
Similar
Similar



LP2992IM5-3.0 | |
|---|---|
DigiKey Part Number | LP2992IM5-3.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2992IM5-3.0 |
Description | IC REG LINEAR 3V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992IM5-3.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59517 € | 595,17 € |
| 2.000 | 0,57808 € | 1.156,16 € |
| 3.000 | 0,56953 € | 1.708,59 € |
| 5.000 | 0,56006 € | 2.800,30 € |
| 7.000 | 0,55452 € | 3.881,64 € |
| 10.000 | 0,54919 € | 5.491,90 € |
| Unit Price without VAT: | 0,59517 € |
|---|---|
| Unit Price with VAT: | 0,70825 € |





