MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2992IM5-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP2992IM5-2.5/NOPBTR-ND - Tape & Reel (TR) LP2992IM5-2.5/NOPBCT-ND - Cut Tape (CT) LP2992IM5-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992IM5-2.5/NOPB |
Description | IC REG LINEAR 2.5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992IM5-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.85V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2425DBVR | Texas Instruments | 38.387 | 296-TPS7A2425DBVRCT-ND | 0,51000 € | MFR Recommended |
| LP2985-25DBVR | Texas Instruments | 6.392 | 296-32149-1-ND | 0,50000 € | Similar |
| LP2985-25DBVT | Texas Instruments | 15.335 | 296-32150-1-ND | 1,24000 € | Similar |
| LP2985A-25DBVR | Texas Instruments | 2.349 | 296-36939-1-ND | 0,45000 € | Similar |
| LP2985A-25DBVRG4 | Texas Instruments | 0 | LP2985A-25DBVRG4-ND | 0,19681 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,83785 € | 2.837,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,78040 € | 19,51 € |
| 100 | 0,69160 € | 69,16 € |
| 250 | 0,64936 € | 162,34 € |
| 500 | 0,62390 € | 311,95 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |





