


LP2992IM5-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP2992IM5-1.8/NOPBTR-ND - Tape & Reel (TR) LP2992IM5-1.8/NOPBCT-ND - Cut Tape (CT) LP2992IM5-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992IM5-1.8/NOPB |
Description | IC REG LINEAR 1.8V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992IM5-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.85V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84800 € | 8,48 € |
| 25 | 0,76880 € | 19,22 € |
| 100 | 0,68090 € | 68,09 € |
| 250 | 0,63904 € | 159,76 € |
| 500 | 0,61382 € | 306,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59306 € | 593,06 € |
| 2.000 | 0,57599 € | 1.151,98 € |
| 3.000 | 0,56743 € | 1.702,29 € |
| 5.000 | 0,55796 € | 2.789,80 € |
| 7.000 | 0,55242 € | 3.866,94 € |
| 10.000 | 0,54709 € | 5.470,90 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

