Direct
Similar



LP2992IM5-1.5 | |
|---|---|
DigiKey Part Number | LP2992IM5-1.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2992IM5-1.5 |
Description | IC REG LINEAR 1.5V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992IM5-1.5 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) | PSRR 45dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.85V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2992IM5-1.5/NOPB | Texas Instruments | 378 | LP2992IM5-1.5/NOPBCT-ND | 4,39000 € | Direct |
| SPX3819M5-L-1-5/TR | MaxLinear, Inc. | 1.680 | 1016-SPX3819M5-L-1-5/TRCT-ND | 0,44000 € | Similar |



