


LP2992IM5-1.5/NOPB | |
|---|---|
DigiKey Part Number | LP2992IM5-1.5/NOPBTR-ND - Tape & Reel (TR) LP2992IM5-1.5/NOPBCT-ND - Cut Tape (CT) LP2992IM5-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992IM5-1.5/NOPB |
Description | IC REG LINEAR 1.5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992IM5-1.5/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.85V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2401DBVR | Texas Instruments | 22.537 | 296-TPS7A2401DBVRCT-ND | 0,57000 € | MFR Recommended |
| SPX3819M5-L-1-5/TR | MaxLinear, Inc. | 1.680 | 1016-SPX3819M5-L-1-5/TRCT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,66350 € | 2.663,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,31600 € | 33,16 € |
| 25 | 3,05680 € | 76,42 € |
| 100 | 2,77190 € | 277,19 € |
| 250 | 2,63600 € | 659,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,69500 € | 26,95 € |
| 25 | 2,47800 € | 61,95 € |
| 100 | 2,23960 € | 223,96 € |
| 250 | 2,12588 € | 531,47 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

