LP2992ILD-1.8/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.215
Unit Price: 0,77000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2.92x3.29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2.92x3.29)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2992ILD-1.8/NOPB

DigiKey Part Number
LP2992ILD-1.8/NOPBTR-ND - Tape & Reel (TR)
LP2992ILD-1.8/NOPBCT-ND - Cut Tape (CT)
LP2992ILD-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2992ILD-1.8/NOPB
Description
IC REG LINEAR 1.8V 250MA 6-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2.92x3.29)
Datasheet
 Datasheet
EDA/CAD Models
LP2992ILD-1.8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
6-WSON (2.92x3.29)
Voltage Dropout (Max)
0.85V @ 250mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS7A2518DRVRTexas Instruments4.215296-TPS7A2518DRVRCT-ND0,77000 €MFR Recommended
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,80343 €803,43 €
2.0000,78161 €1.563,22 €
3.0000,77068 €2.312,04 €
5.0000,75857 €3.792,85 €
7.0000,75149 €5.260,43 €
10.0000,74469 €7.446,90 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €