

LP2992AILDX-3.3/NOPB | |
---|---|
DigiKey Part Number | LP2992AILDX-3.3/NOPBTR-ND - Tape & Reel (TR) LP2992AILDX-3.3/NOPBCT-ND - Cut Tape (CT) LP2992AILDX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992AILDX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 250MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2.92x3.29) |
Datasheet | Datasheet |
EDA/CAD Models | LP2992AILDX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.92x3.29) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,59000 € | 3,59 € |
10 | 2,71800 € | 27,18 € |
25 | 2,49960 € | 62,49 € |
100 | 2,26020 € | 226,02 € |
250 | 2,14596 € | 536,49 € |
500 | 2,07712 € | 1.038,56 € |
1.000 | 2,02044 € | 2.020,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.500 | 1,92961 € | 8.683,25 € |
Unit Price without VAT: | 3,59000 € |
---|---|
Unit Price with VAT: | 4,27210 € |