


LP2992AILD-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2992AILD-5.0/NOPBTR-ND - Tape & Reel (TR) LP2992AILD-5.0/NOPBCT-ND - Cut Tape (CT) LP2992AILD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992AILD-5.0/NOPB |
Description | IC REG LINEAR 5V 250MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2.92x3.29) |
Datasheet | Datasheet |
EDA/CAD Models | LP2992AILD-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 6-WSON (2.92x3.29) |
Voltage Dropout (Max) 0.85V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,91600 € | 29,16 € |
| 25 | 2,68360 € | 67,09 € |
| 100 | 2,42840 € | 242,84 € |
| 250 | 2,30672 € | 576,68 € |
| 500 | 2,23338 € | 1.116,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,31928 € | 2.319,28 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

