Direct



LP2992AILD-3.3 | |
|---|---|
DigiKey Part Number | LP2992AILD-3.3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2992AILD-3.3 |
Description | IC REG LINEAR 3.3V 250MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2.92x3.29) |
Datasheet | Datasheet |
EDA/CAD Models | LP2992AILD-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.92x3.29) | |
Base Product Number |


