Direct



LP2989IMM-3.0 | |
|---|---|
DigiKey Part Number | LP2989IMM-3.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2989IMM-3.0 |
Description | IC REG LINEAR 3V 500MA 8-VSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2989IMM-3.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 175 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |


