Direct



LP2989IMM-2.8 | |
|---|---|
DigiKey Part Number | LP2989IMM-2.8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2989IMM-2.8 |
Description | IC REG LINEAR 2.8V 500MA 8-VSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2989IMM-2.8 Models |
Category | Current - Quiescent (Iq) 175 µA |
Mfr | Current - Supply (Max) 9 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 8-VSSOP |
Voltage Dropout (Max) 0.65V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2989IMM-2.8/NOPB | Texas Instruments | 0 | LP2989IMM-2.8/NOPBTR-ND | 2,45801 € | Direct |


