Direct



LP2989ILD-3.3 | |
|---|---|
DigiKey Part Number | LP2989ILD-3.3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2989ILD-3.3 |
Description | IC REG LINEAR 3.3V 500MA 8-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2989ILD-3.3 Models |
Category | Current - Quiescent (Iq) 175 µA |
Mfr | Current - Supply (Max) 9 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-WSON (4x4) |
Voltage Dropout (Max) 0.65V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2989ILD-3.3/NOPB | Texas Instruments | 0 | LP2989ILD-3.3/NOPBCT-ND | 3,09000 € | Direct |


