Similar



LP2989AIMMX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-37600-2-ND - Tape & Reel (TR) 296-37600-1-ND - Cut Tape (CT) 296-37600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2989AIMMX-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2989AIMMX-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 175 µA |
Mfr | Current - Supply (Max) 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-VSSOP |
Voltage Dropout (Max) 0.65V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33269DR2-5.0G | onsemi | 6.136 | MC33269DR2-5.0GOSCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,29048 € | 8.016,68 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |


