LP2989AIMM-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.548
Unit Price: 4,62000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2989AIMM-5.0

DigiKey Part Number
LP2989AIMM-5.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2989AIMM-5.0
Description
IC REG LINEAR 5V 500MA 8-VSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP2989AIMM-5.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
175 µA
Mfr
Current - Supply (Max)
9 mA
Packaging
Tape & Reel (TR)
PSRR
60dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-VSSOP
Voltage Dropout (Max)
0.65V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2989AIMM-5.0/NOPBTexas Instruments1.548LP2989AIMM-5.0/NOPBCT-ND4,62000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types