


LP2989AIMM-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2989AIMM-3.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2989AIMM-3.0/NOPBCT-ND - Cut Tape (CT) 296-LP2989AIMM-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2989AIMM-3.0/NOPB |
Description | IC REG LINEAR 3V 500MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2989AIMM-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 175 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,59500 € | 25,95 € |
| 25 | 2,38560 € | 59,64 € |
| 100 | 2,15520 € | 215,52 € |
| 250 | 2,04536 € | 511,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,92471 € | 1.924,71 € |
| 2.000 | 1,87985 € | 3.759,70 € |
| 3.000 | 1,85740 € | 5.572,20 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

