MFR Recommended



LP2989AIMM-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2989AIMM-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP2989AIMM-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP2989AIMM-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2989AIMM-2.5/NOPB |
Description | IC REG LINEAR 2.5V 500MA 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2989AIMM-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 175 µA |
Mfr | Current - Supply (Max) 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-VSSOP |
Voltage Dropout (Max) 0.65V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2625DRVR | Texas Instruments | 1.636 | 296-TPS7A2625DRVRCT-ND | 0,99000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,87216 € | 2.872,16 € |
| Unit Price without VAT: | 2,87216 € |
|---|---|
| Unit Price with VAT: | 3,41787 € |


