LP2989AILD-1.8/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,26000 €
Datasheet
LM1117LD-3.3/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM1117LD-3.3/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2989AILD-1.8/NOPB

DigiKey Part Number
LP2989AILD-1.8/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2989AILD-1.8/NOPB
Description
IC REG LINEAR 1.8V 500MA 8-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP2989AILD-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 500mA
Current - Output
Current - Quiescent (Iq)
175 µA
Current - Supply (Max)
9 mA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types