


LP2988AIMM-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2988AIMM-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2988AIMM-5.0/NOPBCT-ND - Cut Tape (CT) 296-LP2988AIMM-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2988AIMM-5.0/NOPB |
Description | IC REG LINEAR 5V 200MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2988AIMM-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 3.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-VSSOP |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2987IMM-5.0 | Rochester Electronics, LLC | 2.000 | 2156-LP2987IMM-5.0-ND | 0,64591 € | Parametric Equivalent |
| LP2988IMM-5.0 | Rochester Electronics, LLC | 500 | 2156-LP2988IMM-5.0-ND | 1,76779 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,14500 € | 21,45 € |
| 25 | 1,96720 € | 49,18 € |
| 100 | 1,77120 € | 177,12 € |
| 250 | 1,67772 € | 419,43 € |
| 500 | 1,62138 € | 810,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,52913 € | 1.529,13 € |
| 2.000 | 1,49209 € | 2.984,18 € |
| 3.000 | 1,47354 € | 4.420,62 € |
| 5.000 | 1,45298 € | 7.264,90 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

