


LP2988AIMM-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2988AIMM-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP2988AIMM-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP2988AIMM-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2988AIMM-3.3/NOPB |
Description | IC REG LINEAR 3.3V 200MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2988AIMM-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 3.7 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,98900 € | 19,89 € |
| 25 | 1,82120 € | 45,53 € |
| 100 | 1,63740 € | 163,74 € |
| 250 | 1,54972 € | 387,43 € |
| 500 | 1,52344 € | 761,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,45337 € | 1.453,37 € |
| 2.000 | 1,41757 € | 2.835,14 € |
| 3.000 | 1,39965 € | 4.198,95 € |
| 5.000 | 1,37978 € | 6.898,90 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

