Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LP2987IMX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2987IMX-5.0/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2987IMX-5.0/NOPB |
Description | IC REG LINEAR 5V 200MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2987IMX-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 3.7 mA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2986AIM-5.0/NOPB | Texas Instruments | 352 | LP2986AIM-5.0/NOPB-ND | 3,78000 € | Parametric Equivalent |
| LP2986AIMX-5.0/NOPB | Texas Instruments | 5.612 | LP2986AIMX-5.0/NOPBCT-ND | 2,71000 € | Parametric Equivalent |
| LP2986IM-5.0/NOPB | Texas Instruments | 692 | LP2986IM-5.0/NOPB-ND | 3,17000 € | Parametric Equivalent |
| LP2986IMX-5.0/NOPB | Texas Instruments | 3.346 | 296-35447-1-ND | 2,69000 € | Parametric Equivalent |
| LP2987AIMX-5.0/NOPB | Texas Instruments | 0 | LP2987AIMX-5.0/NOPBTR-ND | 1,59025 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,34680 € | 3.367,00 € |
| Unit Price without VAT: | 1,34680 € |
|---|---|
| Unit Price with VAT: | 1,60269 € |




