Direct



LP2987IMX-3.0 | |
|---|---|
DigiKey Part Number | LP2987IMX-3.0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2987IMX-3.0 |
Description | IC REG LINEAR 3V 200MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2987IMX-3.0 Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 3.7 mA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2987IMX-3.0/NOPB | Texas Instruments | 0 | LP2987IMX-3.0/NOPB-ND | 1,35758 € | Direct |


