Parametric Equivalent



LP2987AILDX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-44118-2-ND - Tape & Reel (TR) 296-44118-1-ND - Cut Tape (CT) 296-44118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2987AILDX-5.0/NOPB |
Description | IC REG LINEAR 5V 200MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2987AILDX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 3.7 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,28874 € | 5.799,33 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |


