


LP2986ILD-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2986ILD-3.3/NOPBTR-ND - Tape & Reel (TR) LP2986ILD-3.3/NOPBCT-ND - Cut Tape (CT) LP2986ILD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2986ILD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 200MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2986ILD-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 3.7 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,97000 € | 19,70 € |
| 25 | 1,80440 € | 45,11 € |
| 100 | 1,62240 € | 162,24 € |
| 250 | 1,53552 € | 383,88 € |
| 500 | 1,50970 € | 754,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44013 € | 1.440,13 € |
| 2.000 | 1,40468 € | 2.809,36 € |
| 3.000 | 1,38692 € | 4.160,76 € |
| 5.000 | 1,36725 € | 6.836,25 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

