


LP2985IM5X-4.5/NOPB | |
|---|---|
DigiKey Part Number | 296-49793-2-ND - Tape & Reel (TR) 296-49793-1-ND - Cut Tape (CT) 296-49793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5X-4.5/NOPB |
Description | IC REG LINEAR 4.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5X-4.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36120 € | 9,03 € |
| 100 | 0,31540 € | 31,54 € |
| 250 | 0,29364 € | 73,41 € |
| 500 | 0,28056 € | 140,28 € |
| 1.000 | 0,26977 € | 269,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25644 € | 769,32 € |
| 6.000 | 0,24992 € | 1.499,52 € |
| 9.000 | 0,24665 € | 2.219,85 € |
| 15.000 | 0,24304 € | 3.645,60 € |
| 21.000 | 0,24092 € | 5.059,32 € |
| 30.000 | 0,23889 € | 7.166,70 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

