MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



LP2985IM5X-2.0/NOPB | |
|---|---|
DigiKey Part Number | LP2985IM5X-2.0/NOPBTR-ND - Tape & Reel (TR) LP2985IM5X-2.0/NOPBCT-ND - Cut Tape (CT) LP2985IM5X-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5X-2.0/NOPB |
Description | IC REG LINEAR 2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5X-2.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54848 € | 1.645,44 € |
| 6.000 | 0,53632 € | 3.217,92 € |
| 9.000 | 0,53023 € | 4.772,07 € |
| 15.000 | 0,52349 € | 7.852,35 € |
| Unit Price without VAT: | 0,54848 € |
|---|---|
| Unit Price with VAT: | 0,65269 € |




