


LP2985IM5-6.1/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2985IM5-6.1/NOPBTR-ND - Tape & Reel (TR) 296-LP2985IM5-6.1/NOPBCT-ND - Cut Tape (CT) 296-LP2985IM5-6.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5-6.1/NOPB |
Description | IC REG LINEAR 6.1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5-6.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 6.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98400 € | 9,84 € |
| 25 | 0,89280 € | 22,32 € |
| 100 | 0,79280 € | 79,28 € |
| 250 | 0,74516 € | 186,29 € |
| 500 | 0,71642 € | 358,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69277 € | 692,77 € |
| 2.000 | 0,67332 € | 1.346,64 € |
| 3.000 | 0,66357 € | 1.990,71 € |
| 5.000 | 0,65278 € | 3.263,90 € |
| 7.000 | 0,64646 € | 4.525,22 € |
| 10.000 | 0,64040 € | 6.404,00 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

