


LP2985IM5-6.1/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2985IM5-6.1/NOPBTR-ND - Tape & Reel (TR) 296-LP2985IM5-6.1/NOPBCT-ND - Cut Tape (CT) 296-LP2985IM5-6.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5-6.1/NOPB |
Description | IC REG LINEAR 6.1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5-6.1/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 6.1V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2401DBVR | Texas Instruments | 19.033 | 296-TPS7A2401DBVRCT-ND | 0,57000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20200 € | 12,02 € |
| 25 | 1,09400 € | 27,35 € |
| 100 | 0,97540 € | 97,54 € |
| 250 | 0,91864 € | 229,66 € |
| 500 | 0,88446 € | 442,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88922 € | 889,22 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

