


LP2985IM5-3.8/NOPB | |
|---|---|
DigiKey Part Number | LP2985IM5-3.8/NOPBTR-ND - Tape & Reel (TR) LP2985IM5-3.8/NOPBCT-ND - Cut Tape (CT) LP2985IM5-3.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5-3.8/NOPB |
Description | IC REG LINEAR 3.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5-3.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,36680 € | 9,17 € |
| 100 | 0,32010 € | 32,01 € |
| 250 | 0,29808 € | 74,52 € |
| 500 | 0,28474 € | 142,37 € |
| 1.000 | 0,27377 € | 273,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26022 € | 780,66 € |
| 6.000 | 0,25359 € | 1.521,54 € |
| 9.000 | 0,25027 € | 2.252,43 € |
| 15.000 | 0,24659 € | 3.698,85 € |
| 21.000 | 0,24444 € | 5.133,24 € |
| 30.000 | 0,24237 € | 7.271,10 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

