


LP2985IM5-2.9/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2985IM5-2.9/NOPBTR-ND - Tape & Reel (TR) 296-LP2985IM5-2.9/NOPBCT-ND - Cut Tape (CT) 296-LP2985IM5-2.9/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5-2.9/NOPB |
Description | IC REG LINEAR 2.9V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5-2.9/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2401DBVR | Texas Instruments | 22.220 | 296-TPS7A2401DBVRCT-ND | 0,57000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19200 € | 11,92 € |
| 25 | 1,08560 € | 27,14 € |
| 100 | 0,96760 € | 96,76 € |
| 250 | 0,91132 € | 227,83 € |
| 500 | 0,87744 € | 438,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88216 € | 882,16 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

