


LP2985IBP-2.5 | |
|---|---|
DigiKey Part Number | LP2985IBP-2.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2985IBP-2.5 |
Description | IC REG LINEAR 2.5V 150MA 5-SMD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-µSMD (0.93x1.11) |
EDA/CAD Models | LP2985IBP-2.5 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) | PSRR 45dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 5-VFBGA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 5-µSMD (0.93x1.11) |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |

