LP2985AITPX-3.0/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.732
Unit Price: 0,52000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985AITPX-3.0/NOPB

DigiKey Part Number
LP2985AITPX-3.0/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2985AITPX-3.0/NOPB
Description
IC REG LINEAR 3V 150MA 5-DSBGA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA
EDA/CAD Models
LP2985AITPX-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-UFBGA, DSBGA
Supplier Device Package
5-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types