Similar
Similar



LP2985AITPX-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP2985AITPX-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2985AITPX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA 5-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA |
EDA/CAD Models | LP2985AITPX-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Bulk | PSRR 45dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 5-UFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 5-DSBGA |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985AIM5X-2.5/NOPB | Texas Instruments | 3.997 | 296-LP2985AIM5X-2.5/NOPBCT-ND | 0,61000 € | Similar |
| LD2985BM25R | STMicroelectronics | 5.680 | 497-3498-1-ND | 0,63000 € | Similar |



