


LP2985AIM5X-3.8/NOPB | |
|---|---|
DigiKey Part Number | 296-37595-2-ND - Tape & Reel (TR) 296-37595-1-ND - Cut Tape (CT) 296-37595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5X-3.8/NOPB |
Description | IC REG LINEAR 3.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5X-3.8/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74735 € | 2.242,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02400 € | 10,24 € |
| 25 | 0,93000 € | 23,25 € |
| 100 | 0,82690 € | 82,69 € |
| 250 | 0,77760 € | 194,40 € |
| 500 | 0,74790 € | 373,95 € |
| 1.000 | 0,72344 € | 723,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,46160 € | 11,54 € |
| 100 | 0,40550 € | 40,55 € |
| 250 | 0,37864 € | 94,66 € |
| 500 | 0,36246 € | 181,23 € |
| 1.000 | 0,34915 € | 349,15 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

