Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2985AIM5X-3.6/M3

DigiKey Part Number
296-LP2985AIM5X-3.6/M3TR-ND - Tape & Reel (TR)
296-LP2985AIM5X-3.6/M3CT-ND - Cut Tape (CT)
296-LP2985AIM5X-3.6/M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985AIM5X-3.6/M3
Description
IC REG LINEAR 3.6V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985AIM5X-3.6/M3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.575V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2 mA
PSRR
78dB ~ 45dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,36000 €3,60 €
250,32240 €8,06 €
1000,28060 €28,06 €
2500,26088 €65,22 €
5000,24898 €124,49 €
1.0000,23916 €239,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22705 €681,15 €
6.0000,22112 €1.326,72 €
9.0000,21815 €1.963,35 €
15.0000,21486 €3.222,90 €
21.0000,21294 €4.471,74 €
30.0000,21109 €6.332,70 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €