


LP2985AIM5-3.6/NOPB | |
|---|---|
DigiKey Part Number | LP2985AIM5-3.6/NOPBTR-ND - Tape & Reel (TR) LP2985AIM5-3.6/NOPBCT-ND - Cut Tape (CT) LP2985AIM5-3.6/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5-3.6/NOPB |
Description | IC REG LINEAR 3.6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5-3.6/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39080 € | 9,77 € |
| 100 | 0,34210 € | 34,21 € |
| 250 | 0,31872 € | 79,68 € |
| 500 | 0,30466 € | 152,33 € |
| 1.000 | 0,29307 € | 293,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27876 € | 836,28 € |
| 6.000 | 0,27176 € | 1.630,56 € |
| 9.000 | 0,26826 € | 2.414,34 € |
| 15.000 | 0,26437 € | 3.965,55 € |
| 21.000 | 0,26210 € | 5.504,10 € |
| 30.000 | 0,25992 € | 7.797,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

