MFR Recommended
Similar
Similar
Similar
Similar
Similar



LP2985AIM5-2.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2985AIM5-2.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2985AIM5-2.0/NOPBCT-ND - Cut Tape (CT) 296-LP2985AIM5-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5-2.0/NOPB |
Description | IC REG LINEAR 2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5-2.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2401DBVR | Texas Instruments | 19.046 | 296-TPS7A2401DBVRCT-ND | 0,57000 € | MFR Recommended |
| LT1761ES5-2#TR | Analog Devices Inc. | 0 | LT1761ES5-2#TR-ND | 0,00000 € | Similar |
| LT1761ES5-2#TRM | Analog Devices Inc. | 0 | LT1761ES5-2#TRM-ND | 0,00000 € | Similar |
| LT1761ES5-2#TRMPBF | Analog Devices Inc. | 1.453 | LT1761ES5-2#TRMPBFCT-ND | 3,83000 € | Similar |
| LT1761ES5-2#TRPBF | Analog Devices Inc. | 0 | 505-LT1761ES5-2#TRPBFCT-ND | 3,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60293 € | 602,93 € |
| Unit Price without VAT: | 0,60293 € |
|---|---|
| Unit Price with VAT: | 0,71749 € |



