
LP2985A-50DBVRM3 | |
|---|---|
DigiKey Part Number | 296-LP2985A-50DBVRM3TR-ND - Tape & Reel (TR) 296-LP2985A-50DBVRM3CT-ND - Cut Tape (CT) 296-LP2985A-50DBVRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985A-50DBVRM3 |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.575V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 78dB ~ 45dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,32240 € | 8,06 € |
| 100 | 0,28060 € | 28,06 € |
| 250 | 0,26088 € | 65,22 € |
| 500 | 0,24898 € | 124,49 € |
| 1.000 | 0,23916 € | 239,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22705 € | 681,15 € |
| 6.000 | 0,22112 € | 1.326,72 € |
| 9.000 | 0,21815 € | 1.963,35 € |
| 15.000 | 0,21486 € | 3.222,90 € |
| 21.000 | 0,21294 € | 4.471,74 € |
| 30.000 | 0,21109 € | 6.332,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |







