Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2985A-33DBVRM3

DigiKey Part Number
296-LP2985A-33DBVRM3TR-ND - Tape & Reel (TR)
296-LP2985A-33DBVRM3CT-ND - Cut Tape (CT)
296-LP2985A-33DBVRM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985A-33DBVRM3
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.575V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
1.06 mA
PSRR
78dB ~ 45dB (1kHz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33700 €3,37 €
250,30240 €7,56 €
1000,26300 €26,30 €
2500,24428 €61,07 €
5000,23300 €116,50 €
1.0000,22373 €223,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21227 €636,81 €
6.0000,20666 €1.239,96 €
9.0000,20385 €1.834,65 €
15.0000,20074 €3.011,10 €
21.0000,19892 €4.177,32 €
30.0000,19717 €5.915,10 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €