
LP2985A-25DBVRM3 | |
|---|---|
DigiKey Part Number | 296-LP2985A-25DBVRM3TR-ND - Tape & Reel (TR) 296-LP2985A-25DBVRM3CT-ND - Cut Tape (CT) 296-LP2985A-25DBVRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985A-25DBVRM3 |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 78dB ~ 45dB (1kHz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.575V @ 150mA | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31840 € | 7,96 € |
| 100 | 0,27720 € | 27,72 € |
| 250 | 0,25764 € | 64,41 € |
| 500 | 0,24588 € | 122,94 € |
| 1.000 | 0,23619 € | 236,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21770 € | 653,10 € |
| 6.000 | 0,21201 € | 1.272,06 € |
| 9.000 | 0,20917 € | 1.882,53 € |
| 15.000 | 0,20601 € | 3.090,15 € |
| 21.000 | 0,20417 € | 4.287,57 € |
| 30.000 | 0,20240 € | 6.072,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

