MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2985-50DBVRG4 | |
|---|---|
DigiKey Part Number | 296-52663-2-ND - Tape & Reel (TR) 296-52663-1-ND - Cut Tape (CT) 296-52663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-50DBVRG4 |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-50DBVRG4 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985-50DBVR | Texas Instruments | 29.801 | 296-20717-1-ND | 0,53000 € | MFR Recommended |
| LP2985AIM5-5.0/NOPB | Texas Instruments | 0 | LP2985AIM5-5.0/NOPBCT-ND | 0,61000 € | Similar |
| LP2985AIM5X-5.0/NOPB | Texas Instruments | 9.871 | LP2985AIM5X-5.0/NOPBCT-ND | 0,61000 € | Similar |
| LP2985IM5-5.0/NOPB | Texas Instruments | 11.950 | LP2985IM5-5.0/NOPBCT-ND | 0,65000 € | Similar |
| LP2985IM5X-5.0/NOPB | Texas Instruments | 0 | LP2985IM5X-5.0/NOPBCT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17866 € | 535,98 € |
| 6.000 | 0,17383 € | 1.042,98 € |
| 9.000 | 0,17141 € | 1.542,69 € |
| 15.000 | 0,16873 € | 2.530,95 € |
| 21.000 | 0,16717 € | 3.510,57 € |
| 30.000 | 0,16566 € | 4.969,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |





