
LP2985-33DBVTM3 | |
|---|---|
DigiKey Part Number | 296-LP2985-33DBVTM3TR-ND - Tape & Reel (TR) 296-LP2985-33DBVTM3CT-ND - Cut Tape (CT) 296-LP2985-33DBVTM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-33DBVTM3 |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-33DBVTM3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 78dB ~ 45dB (1kHz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.575V @ 150mA | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985-33DBVRM3 | Texas Instruments | 936 | 296-LP2985-33DBVRM3CT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,63560 € | 15,89 € |
| 100 | 0,56130 € | 56,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52572 € | 131,43 € |
| 500 | 0,50432 € | 252,16 € |
| 750 | 0,49359 € | 370,19 € |
| 1.250 | 0,48171 € | 602,14 € |
| 1.750 | 0,47477 € | 830,85 € |
| 2.500 | 0,46808 € | 1.170,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

