
LP2985-33DBVTM3 | |
|---|---|
DigiKey Part Number | 296-LP2985-33DBVTM3TR-ND - Tape & Reel (TR) 296-LP2985-33DBVTM3CT-ND - Cut Tape (CT) 296-LP2985-33DBVTM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-33DBVTM3 |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-33DBVTM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.575V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 78dB ~ 45dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69200 € | 6,92 € |
| 25 | 0,62480 € | 15,62 € |
| 100 | 0,55170 € | 55,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51684 € | 129,21 € |
| 500 | 0,49580 € | 247,90 € |
| 750 | 0,48525 € | 363,94 € |
| 1.250 | 0,47357 € | 591,96 € |
| 1.750 | 0,46674 € | 816,79 € |
| 2.500 | 0,46017 € | 1.150,42 € |
| 6.250 | 0,44604 € | 2.787,75 € |
| 12.500 | 0,43751 € | 5.468,88 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

